Arrow Electronic Components Online
PMV160UP215|NEXPERIA|simage
PMV160UP215|NEXPERIA|limage
MOSFETs

PMV160UP,215

Trans MOSFET P-CH 20V 1.2A 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Continuous Drain Current (A)
    1.2
  • Maximum Drain-Source Resistance (mOhm)
    210@4.5V
  • Typical Gate Charge @ Vgs (nC)
    3.3@4.5V
  • Typical Input Capacitance @ Vds (pF)
    365@10V
  • Maximum Power Dissipation (mW)
    480
  • Typical Fall Time (ns)
    17
  • Typical Rise Time (ns)
    26
  • Typical Turn-Off Delay Time (ns)
    35
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources