Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.51
Automotive
Yes
PPAP
Unknown
Color
Green
Peak Wavelength (nm)
565
Intensity
14mcd
Viewing Angle (°)
60
Typical Forward Voltage (V)
2
Mounting
Panel
Package Length
16
PCB changed
2
Pin Count
2