Arrow Electronic Components Online
PMO6022PN48KDQ|MALLORY|simage
PMO6022PN48KDQ|MALLORY|limage
Microphones

PMO-6022PN-48KDQ

Mic Analog Omni Round Pin

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.10.80.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Electret Condenser
  • Frequency Range (Hz)
    100 to 10000
  • Minimum S/N Ratio (dB)
    58
  • Maximum Impedance (Ohm)
    2200
  • Maximum Current Consumption (mA)
    0.5
  • Minimum Operating Supply Voltage
    1V
  • Maximum Operating Supply Voltage
    10V
  • Shape
    Round
  • Termination Method
    Pin
  • Product Weight (g)
    0.05
  • Product Diameter (mm)
    6
  • Product Height (mm)
    2.2

Documentation and Resources

Datasheets
Design resources