Arrow Electronic Components Online
PMN48XP115|NEXPERIA|simage
PMN48XP115|NEXPERIA|limage
MOSFETs

PMN48XP,115

Trans MOSFET P-CH 20V 4.1A 6-Pin TSOP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    12
  • Maximum Gate Threshold Voltage (V)
    1.25
  • Maximum Continuous Drain Current (A)
    4.1
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    55@4.5V
  • Typical Gate Charge @ Vgs (nC)
    8.7@4.5V
  • Typical Gate Charge @ 10V (nC)
    8.7
  • Typical Input Capacitance @ Vds (pF)
    1000@10V
  • Maximum Power Dissipation (mW)
    1285
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    22
  • Typical Turn-Off Delay Time (ns)
    51
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources