Arrow Electronic Components Online
PMCC38H25M|PANDUIT|simage
PMCC38H25M|PANDUIT|limage
Cable Clamps and Clips

PMCC38H25-M

Cable Management, Push Mount Cord Clip Nylon 6/6 Natural Push Barb 9.6mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Push Mount Cord Clip
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    9.6
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    12.37
  • Product Height (mm)
    22.48
  • Mounting
    Push Barb

Documentation and Resources

Datasheets
Design resources