Arrow Electronic Components Online
PMA|LTLFUWIC|simage
PMA|LTLFUWIC|limage
Reduced Price
Relay Accessories

PMA

Relay Accessories Adapter Plate for Protection Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Adapter Plate
  • Relay Type
    Protection Relay
  • Product Length (mm)
    136.5
  • Product Height (mm)
    136.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources