Arrow Electronic Components Online
PM8803|STMICRO|simage
PM8803|STMICRO|limage
Top Searched
Power Over Ethernet - PoE Controllers

PM8803

High Efficiency IEEE 802.3AT POE-PD Controller

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3at
  • UVLO Turn-On Threshold (V)
    35
  • UVLO Turn-Off Threshold (V)
    31
  • Maximum Current Limit (mA)
    690
  • Typical Inrush Current (mA)
    140
  • Maximum Operating Frequency (Hz)
    1000000
  • Maximum Duty Cycle (%)
    85
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    4.4 mm
  • Package Length
    6.5 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources