Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
1
Interface Type
Parallel
Output Type
Current
Voltage Reference
External
Power Supply Type
Single
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±4LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
3.68(Min)
Package Width
9.04(Max)
Package Length
9.04(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
20
Lead Shape
J-Lead

