Arrow Electronic Components Online
PM7232SR10MRC|BOURNS|simage
PM7232SR10MRC|BOURNS|limage
Inductor Surface Mount

PM7232S-R10M-RC

Inductor Power Shielded Wirewound 0.1uH 20% 100KHz Iron 32.5A 0.0017Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Iron
  • Inductance (H)
    0.1u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    32.5
  • Maximum Saturation Current (A)
    42
  • Maximum DC Resistance (Ohm)
    0.0017
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7
  • Maximum Product Height (mm)
    3.9

Documentation and Resources

Datasheets
Design resources