Arrow Electronic Components Online
PM370050RC|BOURNS|simage
PM370050RC|BOURNS|limage
Common Mode Chokes - CMCs

PM3700-50-RC

Common Mode Chokes Dual 2000uH 1kHz 3.5A 0.03Ohm DCR SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    2000u(Min)
  • Leakage Inductance (H)
    300n
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    3.5
  • Maximum DC Resistance (Ohm)
    0.03
  • Withstand Voltage
    500Vrms
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    21.9
  • Maximum Product Depth (mm)
    21.9
  • Maximum Product Height (mm)
    11.43

Documentation and Resources

Datasheets
Design resources