Arrow Electronic Components Online
PM1812100JRC|BOURNS|simage
PM1812100JRC|BOURNS|limage
Inductor Surface Mount

PM1812-100J-RC

Inductor General Purpose Molded Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.25
  • Maximum DC Resistance (Ohm)
    1.6
  • Minimum Quality Factor
    50
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    20M
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Maximum Product Height (mm)
    3.4

Documentation and Resources

Datasheets
Design resources