Arrow Electronic Components Online
PM1206|IXYS|simage
PM1206|IXYS|limage
Solid State Relays - SSRs

PM1206

Solid State Relay 100mA 1.5V DC-IN 0.5A 600V AC-OUT 6-Pin PDIP Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    100
  • Maximum Output Voltage (V)
    600
  • Maximum Output Current (A)
    0.5(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • Minimum Load Current (mA)
    5(RMS)
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Peak Non-Repetitive Surge Current (A)
    12
  • Maximum Off-State Leakage Current (uA)
    1000
  • Typical Input to Output Capacitance (pF)
    3
  • Maximum Power Dissipation (mW)
    800
  • Maximum Turn-On Time (ms)
    8.3
  • Maximum Turn-Off Time (ms)
    8.3
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.65
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources