Arrow Electronic Components Online
PLT2SC4Y|PANDUIT|simage
PLT2SC4Y|PANDUIT|limage
Cable Ties

PLT2S-C4Y

Cable Ties, Standard Locking Nylon 6/6 Yellow 48mm 222N Pan-Ty®

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Yellow
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    48
  • Tensile Strength (N)
    222(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    188
  • Product Depth (mm)
    8
  • Product Height (mm)
    5.6
  • Tradename
    Pan-Ty®

Documentation and Resources

Datasheets
Design resources