Arrow Electronic Components Online
PLT2HTL|PANDUIT|simage
PLT2HTL|PANDUIT|limage
Reduced Price
Cable Ties

PLT2H-TL

Cable Ties, Standard Locking Nylon 6/6 Natural 51mm 534N Bulk

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    51
  • Tensile Strength (N)
    534(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    205.7
  • Product Depth (mm)
    12.2
  • Product Height (mm)
    7.4

Documentation and Resources

Datasheets
Design resources