Arrow Electronic Components Online
PLT1ML110|PANDUIT|simage
PLT1ML110|PANDUIT|limage
Cable Ties

PLT1M-L1-10

Cable Ties, Standard Locking Nylon 6/6 Brown/White Strip 21mm 80N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Brown/White Strip
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    21
  • Tensile Strength (N)
    80(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    102
  • Product Depth (mm)
    4.6
  • Product Height (mm)
    3.9

Documentation and Resources

Datasheets
Design resources