Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Pipe Shape
Square
Pipe Size (mm)
2.4x2.4
Face Shape
Square
Number of Light Pipes
1
Material
Polycarbonate
Color
Clear
Packaging
Bag
Product Length (mm)
6.4
Product Width (mm)
2.4

