You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
PLPC310MM|BIVAR|simage
PLPC310MM|BIVAR|limage
LED Light Pipes

PLPC3-10MM

LED Light Pipe Round Right Angle Clear Rigid Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Round
  • Pipe Size (mm)
    3.1
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Clear
  • Packaging
    Bag
  • Product Length (mm)
    10
  • Product Width (mm)
    3.3
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources