Arrow Electronic Components Online
PLF1C471MDO1TD|NICHICON|simage
PLF1C471MDO1TD|NICHICON|limage
Capacitor Aluminum Polymer

PLF1C471MDO1TD

Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.009 Ohm 6.1A 2000h 105°C Ammo Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.009
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    6.1
  • IL (uA)
    1504@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10
  • Product Height (mm)
    13

Documentation and Resources

Datasheets
Design resources