Arrow Electronic Components Online
PLED9US3A|LTLFUWIC|simage
PLED9US3A|LTLFUWIC|limage
LED Protection Devices

PLED9US3A

High power Open LED Protectors

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max) mm
  • Package Width
    3.95(Max) mm
  • Package Length
    4.6(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-214AA
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources