Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
LED Shunt
Maximum Breakdown Voltage (V)
18
Minimum Breakdown Voltage (V)
9
Maximum Holding Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Maximum On-State Current (A)
1
On-State Voltage (V)
1.2(Max)
Mounting
Surface Mount
Package Height
2.11(Max) mm
Package Width
3.94(Max) mm
Package Length
4.57(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-214AA
Pin Count
2

