Audio Indicators and Alerts
PLD-20A35EWQ
Audio Indicator 5VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Maximum Resonant Frequency (Hz)
4000
Frequency Range (Hz)
3000 to 4000
Minimum Sound Pressure (dBA)
95dBA
Tone Mode
Constant|Slow Pulse
Minimum Operating Supply Voltage
5VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
24VDC
Maximum Supply Current (mA)
10
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
10
Product Diameter (mm)
28
Product Height (mm)
25

