Data Conversion Development Boards and Kits
PLABS-SAR-EVM-PDK
ADS7042/ADS8860 ADC Demonstration Kit 1MSPS GUI IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device
ADS7042/ADS8860
Supported Device Technology
ADC
Number of Bits
12|16
Sampling Rate (SPS)
1M
Development Software
GUI
Interface Type
USB
Input Voltage Range (VDC)
0.1(Typ)|1(Typ)|2(Typ)|5(Typ)
Daughter Cards
Yes
Support FPGA
No

