Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
Planar Transformer
Turns Ratio
3:2
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
67000
Primary Side Voltage (V)
50 to 110
Secondary Side Voltage (V)
30
Primary Side Inductance (uH)
128
Secondary Side Inductance (uH)
128
Power Rating
2KW
Lead Style
Screw
Mounting
Flange Mount
Number of Terminals
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
53
Product Height (mm)
22
Product Depth (mm)
70

