Connector RF
PL3155-47
Conn TTM 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
TTM
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Polarity
Standard
Product Diameter (mm)
11.68
Mounting
Cable Mount

