Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SCSI
Gender
RCP
Number of Terminals
80
Number of Contacts
80
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
51.5
Product Depth (mm)
8.5
Product Height (mm)
4.8
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

