Arrow Electronic Components Online
PK35N29PQ|MALLORY|simage
PK35N29PQ|MALLORY|limage
Audio Indicators and Alerts

PK-35N29PQ

Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2900
  • Frequency Range (Hz)
    2400 to 3400
  • Minimum Sound Pressure (dBA)
    90dBA
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    8
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bulk
  • Product Weight (g)
    12.2
  • Product Diameter (mm)
    42
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources