Connector Power
PJ-202A
Conn DC Power Jack F 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
DC Power Jack
Gender
F
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Pot
Body Orientation
Right Angle
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
24VDC(Typ)
Insulation Resistance (MOhm)
100(Min)
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Mounting Styles
PCB Pegs
Housing Color
Black
Product Depth (mm)
14.4
Product Height (mm)
11
Mating Length (mm)
9
Keyed
No
Shrouded
No
Mounting
Through Hole
Contact Plating
Nickel
Contact Material
Copper

