Connector Power
PJ-044A
Conn DC Power Jack RCP 2 POS Solder Pot ST Thru-Hole 3 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
DC Power Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Pot
Body Orientation
Straight
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
24VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Product Length (mm)
9
Product Depth (mm)
11
Product Height (mm)
14.2
Mounting
Through Hole
Contact Plating
Nickel
Contact Material
Copper

