Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Capacitive
Synchronous Pin
Yes
Spread Spectrum
No
Interface Type
I2C
Touch Panel Interface
3-Wire/4-Wire
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Foam
Mounting
Panel
Package Height
8
Package Width
40.64
Package Length
118.8
PCB changed
4
Pin Count
4

