TFT Modules
PIXXILCD-20P2-CTP-CLB
2in TFT 176x220Pixels RGB 460cd/m2 LED Backlight -20°C to 70°C Foam
4D SystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
2
Pixel Format (Pixels)
176x220
Typical Contrast Ratio
300:1
Typical Brightness (cd/m2)
460
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
90/65
Touchscreen
Yes
Outline Dimensions (mm)
44.6x65.8x7
Interface Type
RGB
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Foam
Mounting
Panel
Package Height
7
Package Width
44.6
Package Length
65.8

