Arrow Electronic Components Online
PISR101M04|FASTRON|simage
PISR101M04|FASTRON|limage
Top Searched
Inductor Surface Mount

PISR-101M-04

Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.9A 0.17Ohm DCR T/R Automotive AEC-Q200

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.9
  • Maximum Saturation Current (A)
    3.1
  • Maximum DC Resistance (Ohm)
    0.17
  • Minimum Self Resonant Frequency (Hz)
    5.2M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    18.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    15.23
  • Maximum Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources