Arrow Electronic Components Online
PIS0552|PISUPPLY|simage
PIS0552|PISUPPLY|limage
Sensor Development Boards and Kits

Flick Zero | PIS-0552

MGC3130 Touch Sensor Development Board

Pi Supply
Datasheets 

Product Description

Swipe, tap or flick your wrist to control your Raspberry Pi with the Flick pHAT. Flick Zero is a 3D tracking and gesture pHAT that lets you control the Raspberry Pi Zero mini computer as if by magic. Flick uses technology that enables the PCB to detect your gestures from up to 15cm away in 3D space. Draw a circle, swipe your hand - Flick will track it. Integrate Flick into your Raspberry Pi project to give you multiple ways of controlling it. Using the near field gesture technology, you?re able to hide your project behind non-conductive material (wood/acrylic) and still use Flick (please note however that mounting it in this way may reduce the sensor range).

Features

  • Fully compatible with Pi Zero & Pi Zero W
  • Compatible with Raspberry Pi A+, B+, 2B,?3B?and 3B+ and all other Raspberry Pi boards with 40 GPIO pins (or compatible boards).
  • 3D tracking
  • Gesture sensing up to 15cm
  • Touch and Tap sensing
  • Communicates with the Raspberry Pi via I2C
  • Full software libraries (fully open-source code)
  • One line installer
  • No soldering required
  • Dimensions: 6.5cm x 3cm x 0.6cm
  • Fully CE and FCC tested and approved

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    MGC3130
  • Supported Device Technology
    Touch
  • Interface Type
    GPIO/I2C
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    65
  • Product Depth (mm)
    30

Documentation and Resources

Datasheets
Design resources