Infrared Emitters
PIR42-21C/L415/TR8
Infrared Emitter 730nm 11mW/sr Rectangular Top Mount 2-Pin Mini-SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
730
LED Material
GaAlAs
Lens Dimensions (mm)
2.4x2.2x2
Intensity
11mW/sr
Viewing Angle (°)
30
Maximum Forward Voltage (V)
2.3
Reverse Voltage (V)
5
Maximum Forward Current (mA)
65
Maximum Power Dissipation (mW)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
No
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Width
2.4
Package Length
3.2
PCB changed
2
Supplier Package
Mini-SMD
Pin Count
2