Microcontrollers - MCUs
PIC32CM6408MC00032-E/PT
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 32-Pin TQFP Tray Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Family Name
PIC32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2S/SPI/UART
Number of I/Os
26
No. of Timers
5
Timers Resolution (bit)
16/16/16/16/16
PWM
1
Number of ADCs
3
ADC Channels
10/10/1
ADC Resolution (bit)
12/12/16
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
0
UART
4
USB
0
SPI
4
I2C
0
I2S
4
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
32

