Microcontrollers - MCUs
PIC24FJ128GB210-I/BG
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
PIC24
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
96KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of I/Os
84
No. of Timers
5
PWM
9
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
10
USART
0
UART
4
USB
1
SPI
3
I2C
3
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
3
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.8
Package Width
10
Package Length
10
PCB changed
121
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
121
Lead Shape
Ball

