Secure Microcontrollers and TPM
PIC24FJ128GB204-I/ML
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Family Name
PIC24
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
8KB
Minimum Endurance (Cycles)
20000
Data Retention (Year)
20
Programmability
Yes
Key Size
128bit@AES|192bit@AES|256bit@AES
Number of Keys
2@DES|3@DES
Number of I/Os
34
No. of Timers
5
Timers Resolution (bit)
16/16/16/16/16
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
LCD Segments
8192
Interface Type
I2C/SPI/UART/USB
UART
4
USB
1
SPI
3
I2C
2
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
3
Parallel Master Port
Yes
Real Time Clock
Yes
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
8
Package Length
8
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead

