Microcontrollers - MCUs
PIC18F4550-I/P
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 40-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Data Memory Size
2KB
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
I2C/SPI/USART/USB
Number of I/Os
35
No. of Timers
4
PWM
2
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
10
USART
1
UART
0
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
4.2
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
14.73(Max)
Package Length
53.21(Max)
PCB changed
40
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
40
Lead Shape
Through Hole

