Arrow Electronic Components Online
PIC17C756A33L|MICROCHP|simage
PIC17C756A33L|MICROCHP|limage
Microcontrollers - MCUs

PIC17C756A-33/L

MCU 8-bit PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC17
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    33
  • Maximum Clock Rate (MHz)
    33
  • Data Bus Width (bit)
    8
  • Program Memory Type
    EPROM
  • Program Memory Size
    32KB
  • RAM Size
    902B
  • Maximum Expanded Memory Size
    128KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/USART
  • Number of I/Os
    50
  • No. of Timers
    4
  • PWM
    3
  • Number of ADCs
    1
  • ADC Channels
    12
  • ADC Resolution (bit)
    10
  • USART
    2
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min)
  • Package Width
    24.23
  • Package Length
    24.23
  • PCB changed
    68
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    68
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources