Microcontrollers - MCUs
PIC16C73B-04/SP
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
4
Maximum Clock Rate (MHz)
4
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
7KB
RAM Size
192B
Maximum Expanded Memory Size
14KB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
22
No. of Timers
3
PWM
2
Number of ADCs
1
ADC Channels
5
ADC Resolution (bit)
8
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.43
Package Width
7.24
Package Length
34.67
PCB changed
28
Standard Package Name
DIP
Supplier Package
SPDIP
Pin Count
28

