Microcontrollers - MCUs
PIC12F508-I/MC
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
PIC12
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
4
Maximum Clock Rate (MHz)
4
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
768B
RAM Size
25B
Programmability
Yes
Number of I/Os
5
No. of Timers
1
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8

