Microcontrollers - MCUs
PIC12C671-04/SM
MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
PIC12
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
4
Maximum Clock Rate (MHz)
4
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
1.75KB
RAM Size
128B
Maximum Expanded Memory Size
14KB
Programmability
Yes
Number of I/Os
5
No. of Timers
1
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
8
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.98(Max)
Package Width
5.25
Package Length
5.26
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIJ
Pin Count
8
Lead Shape
Gull-wing

