Zero Delay Buffers
PI6CBE33085ZLIEX-13R
Zero Delay Buffer 8-Out HCSL Differential 48-Pin TQFN EP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Type
Clock Buffer
Number of Inputs
1
Number of Outputs
8
Number of Banks
1
Programmability
No
Minimum Input Frequency (MHz)
1
Maximum Input Frequency (MHz)
400
Minimum Output Frequency (MHz)
1
Maximum Output Frequency (MHz)
400
Maximum Cycle to Cycle Jitter (ps)
1
Maximum Output Skew (ps)
50
Maximum Fall Time (ns)
300
Maximum Rise Time (ns)
1000
Spread Spectrum
No
Maximum Duty Cycle (%)
55
Input Logic Level
HCSL
Output Logic Level
HCSL
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Supply Current (mA)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
48