Arrow Electronic Components Online
PI6CBE33045ZHIEX13R|DIODEZTX|simage
PI6CBE33045ZHIEX13R|DIODEZTX|originalImage
Zero Delay Buffers

PI6CBE33045ZHIEX-13R

Zero Delay Buffer 4-Out HCSL Differential 32-Pin TQFN EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Buffer
  • Number of Inputs
    1
  • Number of Outputs
    4
  • Number of Banks
    1
  • Programmability
    No
  • Minimum Input Frequency (MHz)
    1
  • Maximum Input Frequency (MHz)
    400
  • Minimum Output Frequency (MHz)
    1
  • Maximum Output Frequency (MHz)
    400
  • Maximum Cycle to Cycle Jitter (ps)
    1
  • Maximum Output Skew (ps)
    50
  • Maximum Fall Time (ns)
    300
  • Maximum Rise Time (ns)
    1000
  • Spread Spectrum
    Yes
  • Maximum Duty Cycle (%)
    55
  • Input Logic Level
    HCSL
  • Output Logic Level
    HCSL
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Supply Current (mA)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources