Clock Generators and Synthesizers
PI6C20800SIAEX
Clock Generator 95MHz to 105MHz-IN 100MHz-OUT 48-Pin TSSOP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
8
Clock Input Frequency (MHz)
95 to 105
Maximum Output Frequency (MHz)
100
Typical Duty Cycle (%)
57(Max)
Input Logic Level
HCSL
Output Logic Level
HCSL
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
6.2(Max) mm
Package Length
12.6(Max) mm
PCB changed
48
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
48
Lead Shape
Gull-wing

