Arrow Electronic Components Online
PI6C10804WEX|DIODEZTX|simage
PI6C10804WEX|DIODEZTX|limage
Clock Buffers and Drivers

PI6C10804WEX

Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PI6C10804WEX
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    250
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3@1.8V|2@2.5V
  • Absolute Propagation Delay Time (ns)
    3
  • Maximum Duty Cycle
    60%
  • Input Logic Level
    LVCMOS|LVTTL
  • Output Logic Level
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    1.4
  • Typical Operating Supply Voltage (V)
    1.5|1.8|2.5
  • Maximum Operating Supply Voltage (V)
    2.7
  • Maximum Quiescent Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources