Clock Buffers and Drivers
PI49FCT3807AHE
Clock Driver 10-OUT 1-IN 1:10 20-Pin SSOP Tube
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:10
Number of Outputs per Chip
10
Maximum Propagation Delay Time @ Maximum CL (ns)
4@3V to 3.6V
Absolute Propagation Delay Time (ns)
4
Input Logic Level
CMOS|TTL
Output Logic Level
CMOS
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.03(Typ)
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
7.2
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

