Arrow Electronic Components Online
PHE13003C412|WEEN|simage
PHE13003C412|WEEN|limage
GP BJT

PHE13003C,412

Trans GP BJT NPN 400V 1.5A 2100mW 3-Pin TO-92 Bulk

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    700
  • Maximum Collector-Emitter Voltage (V)
    400
  • Maximum Base-Emitter Saturation Voltage (V)
    1@0.1A@0.5A|1.2@0.25A@1A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.1A@0.5A|1@0.25A@1A|1.5@0.5A@1.5A
  • Maximum DC Collector Current (A)
    1.5
  • Minimum DC Current Gain
    5@1A@2V|8@0.5A@2V
  • Maximum Power Dissipation (mW)
    2100
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    5.2(Max) mm
  • Package Width
    4.2(Max) mm
  • Package Length
    4.8(Max) mm
  • PCB changed
    3
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources