Connector Discrete Wire Housing
PHDR-10VS
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount White Bag
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
11.9
Product Depth (mm)
5
Product Height (mm)
7.3
Keyed
Yes
Row Spacing (mm)
2
Mounting
Cable Mount

