Arrow Electronic Components Online
PH150A28048|LAMBDA|limage
PH150A28048|LAMBDA|simage
DC to DC Converter and Switching Regulator Module

PH150A280-48

Module DC-DC 280VIN 1-OUT 48V 3.2A 153.6W 8-Pin Quarter-Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    280
  • Maximum Input Voltage (V)
    425
  • Output Voltage (V)
    48
  • Output Current (A)
    3.2
  • Output Power (W)
    153.6
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    96mV
  • Line Regulation
    96mV
  • Efficiency (%)
    90
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    55
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7 mm
  • Package Width
    37.2 mm
  • Package Length
    58.3 mm
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources