DC to DC Converter and Switching Regulator Module
PH150A280-12
Module DC-DC 280VIN 1-OUT 12V 12.5A 150W 8-Pin Quarter-Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
200
Typical Input Voltage (V)
280
Maximum Input Voltage (V)
425
Output Voltage (V)
12
Output Current (A)
12.5
Output Power (W)
150
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
24mV
Line Regulation
24mV
Efficiency (%)
88
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
55
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7 mm
Package Width
37.2 mm
Package Length
58.3 mm
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8

